Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.030 |
| 3+ | €10.550 |
Price for:Each
Minimum: 1
Multiple: 1
€11.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part NoDEF-0610-1
Order Code3762256
Product Range-
SVHCTo Be Advised
Product Overview
- Simulated stainless steel
- 38mm Projection
- 1-Gang housing
- Suits standard, 35mm UK backbox
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115