Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €123.400 |
| 3+ | €119.760 |
Price for:Each
Minimum: 1
Multiple: 1
€123.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part NoDEF-0691-1
Order Code3531207
Product Range-
Contact Configuration-
Switch Type-
External Height-
External Width-
External Depth-
No. of Contacts-
SVHCTo Be Advised
Product Overview
- Designed to allow authorised access via use of universally used drop key
- Manufactured from 316 marine-grade stainless steel
- Switch is supplied with licensed tamper-proof fixings
- Engraved facia
- Drop key available separately
Technical Specifications
Product Range
-
Switch Type
-
External Width
-
No. of Contacts
-
Contact Configuration
-
External Height
-
External Depth
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.975