Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part No1-70-321
Order Code3376012
Product RangeDeWalt - ToughSystem Tool Boxes
Also Known AsGTIN UPC EAN: 3253561703218
No Longer Manufactured
Product Information
ManufacturerDEWALT
Manufacturer Part No1-70-321
Order Code3376012
Product RangeDeWalt - ToughSystem Tool Boxes
Also Known AsGTIN UPC EAN: 3253561703218
Carrying Case MaterialPlastic
External Height158mm
External Width550mm
External Depth336mm
Product RangeDeWalt - ToughSystem Tool Boxes
Product Overview
The DeWalt Tough System is a versatile and extremely portable storage system, suitable for housing various tools and accessories safely and securely in a variety of environments. The tool boxes are manufactured from durable, dust tight and water resistant IP65 rated 4mm thick foam plastic and feature locking side handles, plastic side clips for stacking, heavy duty metal latches and hinges, pressure relief valve enables equalisation of the pressure inside and outside the unit and padlock eyes provide lockable security.
- Heavy duty metal latches and hinges
- Bi-material comfortable top handle is easy to grip
- Locking side handles offer alternative lifting
- Durable 4mm PP structural foam plastic for high impact protection
- IP65 Weatherproof rating
- Pressure relief valve enables equalisation of the pressure inside and outside the unit
- Padlock eyes provide lockable security
- Lid insert to carry drill bits and small components
- Interior organiser compartments for small parts storage, which is removable for carrying tools
- Storage volume: 15 litre
- Dimensions (HxWxD): 158mm x 336mm x 550mm
- Load Capacity: 60kg
Technical Specifications
Carrying Case Material
Plastic
External Width
550mm
Product Range
DeWalt - ToughSystem Tool Boxes
External Height
158mm
External Depth
336mm
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.6