Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT3023-QZ
Order Code3391775
Product RangeDeWalt - Sanding Sheets
Also Known AsGTIN UPC EAN: 5035048014523
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.360 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€5.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT3023-QZ
Order Code3391775
Product RangeDeWalt - Sanding Sheets
Also Known AsGTIN UPC EAN: 5035048014523
Abrasive TypeSheet
Abrasive ColourMaroon
Abrasive GradeP120
Length115mm
Width115mm
Product RangeDeWalt - Sanding Sheets
SVHCNo SVHC (15-Jun-2015)
Product Overview
Industrial grade abrasive paper for all stripping, sanding and finishing tasks on wood, paint and fillers.
- For use with Quarter Sheet Orbital Sanders
- High quality aluminium oxide grain gives superior finish
- Resin bonding provides excellent grain adhesion and heat resistance for powered sanding
- Tough, durable ‘’E’’ weight backing ensures longer life and performance
- Supplied in packs of 10
Technical Specifications
Abrasive Type
Sheet
Abrasive Grade
P120
Width
115mm
SVHC
No SVHC (15-Jun-2015)
Abrasive Colour
Maroon
Length
115mm
Product Range
DeWalt - Sanding Sheets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:68053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076