Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT70710-QZ
Order Code3391810
Also Known AsGTIN UPC EAN: 5035048503805
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.920 |
Price for:1 Set
Minimum: 1
Multiple: 1
€30.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT70710-QZ
Order Code3391810
Also Known AsGTIN UPC EAN: 5035048503805
Kit ContentsExtreme 2 HSS-G Metal Bits: 1.5mm, 2mm, 2.5mm, 3mm, 3.2mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Suitable for drilling Alloyed and Non-Alloyed metals up to 900 N/mm2, also suitable for drilling plastics and wood.
- Strong Central Core
- Innovative Tapered web greatly reduces breakage
- Gold Ferrous Oxide coating prevents overheating for longer bit life
- No Walk Tip provides cleaner, more accurate holes while the recessed cutting wings make them burr free
- Increased durability and Speed
- Up to 50% stronger and 4x faster drilling vs HSS-R bits
Contents
Extreme 2 HSS-G Metal Bits: 1.5mm, 2mm, 2.5mm, 3mm, 3.2mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm
Technical Specifications
Kit Contents
Extreme 2 HSS-G Metal Bits: 1.5mm, 2mm, 2.5mm, 3mm, 3.2mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.331