Quantity | Price (ex VAT) |
---|---|
1+ | €29.760 |
Product Information
Product Overview
The DeWalt DT70712-QZ has a mix of Extreme Masonry Drill Bits and Screwdriver Bits. The Screwdriver Bits are high quality in construction and are suitable for use with corded and cordless drills for all screw driving applications. The Extreme Masonry Drill Bits are suitable for masonry, brick, stone, tiles and light concrete and can be used in percussion drills and combi drills.
- 3 Milled clamping surfaces prevent rotation of the bit in the chuck
- Hardened Steel Body with core reinforcement provides optimum tensile strength and increase the speed of drilling
- Low stress, high temperature copper soldering optimises durability and reduces break out
- 2x Life over the standard masonry bit
- New Modular accessory sets, stackable with other tough case sets
- Also compatible with the T-Stak accessory caddy
Contents
25mm Bits: 3x PH2, 4x PZ2, 1x T25, 50mm Bits: 1x PH2, 1x PZ2, 1x T25, Extreme Masonry Drill Bit: 4mm, 5mm, 5.5mm, 6mm, 7mm, 8mm, Compact Magnetic Drive Guide, Magnetic Bit Holder
Technical Specifications
25mm Bits: 3x PH2, 4x PZ2, 1x T25 50mm Bits: 1x PH2, 1x PZ2, 1x T25 Extreme Masonry Drill Bit: 4mm, 5mm, 5.5mm, 6mm, 7mm, 8mm Compact Magnetic Drive Guide, Magnetic Bit Holder
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate