Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT8108-QZ
Order Code4224389
Product RangeDeWalt - Hole Saw Arbors
Also Known AsGTIN UPC EAN: 5035048061329
No Longer Stocked
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT8108-QZ
Order Code4224389
Product RangeDeWalt - Hole Saw Arbors
Also Known AsGTIN UPC EAN: 5035048061329
Drill Bit Size Metric-
Drill Bit Size Imperial-
Effective Length-
Overall Length-
Product RangeDeWalt - Hole Saw Arbors
Product Overview
- New Extreme DeWalt quick change mandrels for fast tool free changeovers, and quick release collar to prevent hole saw lock up
Technical Specifications
Drill Bit Size Metric
-
Effective Length
-
Product Range
DeWalt - Hole Saw Arbors
Drill Bit Size Imperial
-
Overall Length
-
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24