Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.020 |
Price for:Each
Minimum: 1
Multiple: 1
€10.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0251
Order Code3879644
Accessory TypeDigital 16A Relay Module
For Use WithArduino, Raspberry Pi, ESP32 3.3V / 5V Dev Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DFR0251 is a Gravity: digital 16A relay module. The 16A relay module can be used in interactive projects. It can also be used to control the lighting, electrical and other equipments. It can be controlled through the digital IO port, such as solenoid valves, lamps, motors and other high current or high voltage devices.
- Contact rating (resistive Load):16A, 277VAC/24VDC
- Maximum switching voltage: 400VAC(NO), Max. switching power: 4700VA
- Operate time (at nominal voltage): 10ms max
- Release time (at nominal voltage): 5ms max
- Single relay board
- Digital Interface
- Control signal: TTL level
- Size is 7 x 29 x 22mm (1.45 x 1.14 x 0.87")
Contents
16A relay module x1, Sensor cable x1.
Technical Specifications
Accessory Type
Digital 16A Relay Module
Product Range
-
For Use With
Arduino, Raspberry Pi, ESP32 3.3V / 5V Dev Board
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024