Print Page
Image is for illustrative purposes only. Please refer to product description.
193 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.040 |
Price for:Each
Minimum: 1
Multiple: 1
€1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0291
Order Code3879695
Convert From8-SOP/ 16-SOP/ 28-SOP
Convert To16-DIP/ 28-DIP
Pitch Spacing-
Row Pitch-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Convenient SOP to DIP adaptor board for prototyping, simply solder the SMD chips on to the board and plug it into the breadboard. The board can change SOP8/SOP16/SOP28 to DIP16/DIP28 packaging, so there is no need to obtain the DIP chips separately.
- SOP to DIP adaptor board for prototyping
- Easily change SOP8/SOP16/SOP28 to DIP16/DIP28 packaging
- Designed to be used repeatedly
- Black colour PCB
- Supplied with 14 pin straight headers
Contents
SOP8/SOP16/SOP28 prototyping board, 2x 14-pin straight headers
Technical Specifications
Convert From
8-SOP/ 16-SOP/ 28-SOP
Pitch Spacing
-
Product Range
-
Convert To
16-DIP/ 28-DIP
Row Pitch
-
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01