Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.110 |
Price for:Each
Minimum: 1
Multiple: 1
€38.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0677
Order Code3879701
For Use WithDFRobot LattePanda V1 Boards
External Height48.5mm
External Width90mm
External Depth116.5mm
Enclosure MaterialAluminium Alloy
Body Colour-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
DFRobot LattePanda V1 Boards
External Width
90mm
Enclosure Material
Aluminium Alloy
Product Range
-
External Height
48.5mm
External Depth
116.5mm
Body Colour
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.452