Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.895 |
10+ | €0.636 |
50+ | €0.574 |
100+ | €0.504 |
250+ | €0.471 |
500+ | €0.451 |
Product Information
Product Overview
AP63357DV-7 is a synchronous buck converter. The device is fully integrates a 74mohm high-side power MOSFET and a 40mohm low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. The device is easily used by minimizing the external component count due to its adoption of peak current mode control along with its integrated loop compensation network. The design is optimized for electromagnetic interference (EMI) reduction. The device has a proprietary gate driver scheme to resist switching node ringing without sacrificing MOSFET turn-on and turn-off times, which reduces high-frequency radiated EMI noise caused by MOSFET switching. Applications include 5V, 12V, and 24V distributed power bus supplies, flat screen TV sets and monitors, power tools and laser printers, white goods and small home appliances, FPGA, DSP, and ASIC supplies, home audio, network systems, gaming consoles, consumer electronics, and general purpose point of load.
- Wide input voltage range of 3.8V to 32V
- 3.5A continuous output current
- Proprietary gate driver design for best EMI reduction, low-dropout (LDO) mode
- Frequency spread spectrum (FSS) to reduce EMI
- Precision enable threshold to adjust UVLO
- Undervoltage lockout (UVLO), output undervoltage protection (UVP)
- Cycle-by-cycle peak current limit, thermal shutdown
- PFM/PWM operation mode
- V-DFN3020-13 (type A) package
- Operating ambient temperature range from -40 to 85°C
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
32V
3.5A
13Pins
-
31V
86%
85°C
-
No SVHC (27-Jun-2024)
-
1Outputs
3.8V
3.5A
V-DFN3020
Surface Mount
800mV
450kHz
-40°C
-
MSL 1 - Unlimited
V-DFN3020
450kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate