Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part No44238
Order Code3391446
Also Known AsGTIN UPC EAN: 5010559442386
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €68.050 |
Price for:Each
Minimum: 1
Multiple: 1
€68.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No44238
Order Code3391446
Also Known AsGTIN UPC EAN: 5010559442386
Coating-
Outer Diameter-
Circumference-
Width-
Product Range-
Product Overview
- One person operation, automatically records measurements whilst user walks
- Suitable for builders, farmers, road contractors etc.
- Durable lightweight and compact with adjustable handle 600-950mm long
- Illuminated readout
- Reset facility on milometer
Contents
Contents: Measuring Wheel, stand and a durable canvas carrying bag
Technical Specifications
Coating
-
Circumference
-
Product Range
-
Outer Diameter
-
Width
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.012