Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRIBOX
Manufacturer Part NoDB-330-UK-B
Order Code3371527
Product RangeDri-Box Outdoor Enclosure
Also Known AsGTIN UPC EAN: 5035895138762
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €25.620 |
10+ | €23.790 |
Price for:Each
Minimum: 1
Multiple: 1
€25.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDRIBOX
Manufacturer Part NoDB-330-UK-B
Order Code3371527
Product RangeDri-Box Outdoor Enclosure
Also Known AsGTIN UPC EAN: 5035895138762
Enclosure TypeOutdoor / Waterproof
Enclosure MaterialPlastic
External Height - Metric230mm
External Width - Metric330mm
External Depth - Metric140mm
IP RatingIP55
Body ColourBlack
NEMA Rating-
External Height - Imperial9.06"
External Width - Imperial12.99"
External Depth - Imperial5.51"
Product RangeDri-Box Outdoor Enclosure
SVHCTo Be Advised
Product Overview
Simple, portable and durable weatherproof protection for all outdoor electrical appliances, extension leads and reels.
- IP55 advanced water tight seal
- All year round use
- Discreetly blends with outdoor surroundings
- No installation required
- Suitable for extension reels, leads, 4 way sockets, transformers, single socket extensions & timers.
- Ideal for outdoor and festive lighting or water features
- Heavy duty robust plastic construction
Technical Specifications
Enclosure Type
Outdoor / Waterproof
External Height - Metric
230mm
External Depth - Metric
140mm
Body Colour
Black
External Height - Imperial
9.06"
External Depth - Imperial
5.51"
SVHC
To Be Advised
Enclosure Material
Plastic
External Width - Metric
330mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
12.99"
Product Range
Dri-Box Outdoor Enclosure
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.932