Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part No119060025
Order Code7070834
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM6
Screw Length25mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head StyleCheese Head Slotted
Product Range-
SVHCNo SVHC (16-Jul-2019)
Alternatives for 119060025
1 Product Found
Product Overview
The 119 series screws from All Thread are nylon 6.6 cheese head screws. These screws isolate metal screws and are excellent isolators.
- Resist corrosion and used for light load bearings
- Thread size M6 and 1mm pitch
- Available in variety of length from 5mm to 45mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Thread Size - Imperial
-
Screw Length
25mm
Screw Head Style
Cheese Head Slotted
SVHC
No SVHC (16-Jul-2019)
Thread Size - Metric
M6
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088