Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €4.860 |
4+ | €4.460 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€4.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
A simple, elegant Pine door knob.
- Untreated Pine knobs
- Pre-drilled pilot hole in the rear
- The dimension is the diameter of the widest part of the knob
- Supplied in packs of 5
Technical Specifications
External Height - Imperial
-
External Diameter - Imperial
1.4"
External Width - Imperial
-
Handle Material
Wood
Product Range
-
External Height - Metric
-
External Diameter - Metric
35mm
External Width - Metric
-
Handle Type
Knob
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046