Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
Locking pliers, manufactured from chrome vanadium steel.
- Single lever release
 - Knurled wheel adjustment for ease of use
 - Sizes
 - 10": 250mm
 - 48mm Max Jaw Opening
 
Technical Specifications
Plier Style
Locking
Overall Length
250mm
SVHC
To Be Advised
Jaw Opening Max
48mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.547