Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03178
Order Code4161057
Product RangeDuratool - Folding Sack Trucks
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €47.660 |
4+ | €45.310 |
Price for:Each
Minimum: 1
Multiple: 1
€47.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03178
Order Code4161057
Product RangeDuratool - Folding Sack Trucks
Truck TypeFolding
Carrying Capacity68kg
External Height1000mm
External Width400mm
Length400mm
Product RangeDuratool - Folding Sack Trucks
SVHCTo Be Advised
Product Overview
- Suitable for use in warehouses, offices and the home
- Lightweight aluminium and polypropylene construction with soft-feel rubber handle
- Base folds flat for easy transportation and storage
- Sliding basket catcher system
- Bungee cord box
- Overall Dimensions (LxWxH): 400 x 400 x 1000mm
- Folded Dimensions (LxWxH): 55 x 385 x 635mm
- Load plate dimensions (WxD): 390 x 280mm
- Supplied with 1m bungee cord
- Compatible with D03179 folding storage crate (sold separately)
Technical Specifications
Truck Type
Folding
External Height
1000mm
Length
400mm
SVHC
To Be Advised
Carrying Capacity
68kg
External Width
400mm
Product Range
Duratool - Folding Sack Trucks
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:87091990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.257