Print Page




Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.730 |
2+ | €11.410 |
4+ | €11.170 |
Price for:1 Set
Minimum: 1
Multiple: 1
€11.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03474
Order Code4161366
Product RangeDuratool - Nut Drivers
Kit Contents4mm, 4.5mm, 5mm, 5.5mm & 6mm Precision Hex Nut Drivers
Product RangeDuratool - Nut Drivers
SVHCTo Be Advised
Product Overview
- 4mm, 4.5mm, 5mm, 5.5mm & 6mm Hex Nut Drivers
- Two tone color design for easy identification
- High quality Chromium-vanadium steel blade
- Polypropylene TPR grip
- 1/4" Hex Shank
- 50mm Long Shaft
- Overall Length: 150mm
Contents
4mm, 4.5mm, 5mm, 5.5mm & 6mm Precision Hex Nut Drivers
Technical Specifications
Kit Contents
4mm, 4.5mm, 5mm, 5.5mm & 6mm Precision Hex Nut Drivers
SVHC
To Be Advised
Product Range
Duratool - Nut Drivers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172