Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoTB12100
Order Code3384875
Thread Size - Imperial-
Thread Size - MetricM12
Head TypeHex
Thread Length-
External Length100mm
Fastener MaterialSteel
Fastener PlatingYellow Zinc
Product Range-
SVHCTo Be Advised
Product Overview
- Zinc and yellow passivated finish
- Suitable for fixing racking, handrails, brackets and machinery
- Through fixing, extremely economical to install
- Bolt projection fixing
- Supplied in packs of 10
Technical Specifications
Thread Size - Imperial
-
Head Type
Hex
External Length
100mm
Fastener Plating
Yellow Zinc
SVHC
To Be Advised
Thread Size - Metric
M12
Thread Length
-
Fastener Material
Steel
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.914