Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,389.000 |
5+ | €1,350.000 |
10+ | €1,262.000 |
Product Information
Product Overview
645-5-3V is a series 645 Wet/Wet differential pressure transmitter which is designed for use with compatible gases and liquids which can be applied to both the pressure and reference ports. Quick response capacitance sensor delivers a 4-20mA output signal proportional to differential pressure with ±.25% accuracy. The series 645 transmitter are ideal for process control, filter condition monitoring, refrigeration equipment, pump speed control, HVAC equipment, and liquid level measurement. For ease of installation and maintenance. Typical application include process control, refrigeration equipment, HVAC equipment, filter monitoring, pump speed control and liquid level measurement.
- Wet/wet differential pressure transmitter with 3-valve manifold assembly, range from 0-50PSID
- Versatile, high-accuracy device for liquid/gas supports designs requiring more precise measurements
- Accuracy of ±0.25% FS (RSS)
- 11-30VDC power requirement
- Stainless steel/aluminium housing
- 1/4˝-18 female NPT process connection
- NEMA 4X (IP56)
- Brass manifold
- 90° on/off valve type
Technical Specifications
Current
30VDC
1/4" - 18 FNPT
To Be Advised
Differential
50psi
645 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate