Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
A high power CB/Radio extension speaker within a compact, robust, black plastic cabinet. The swivel bracket allows magnetic mounting, screw fixing or free standing with two self-adhesive rubber feet. Fitted with a 2m lead terminating in a 3.5mm Jack plug.
Technical Specifications
Frequency Response Min
-
External Height
70mm
External Depth
30mm
SVHC
To Be Advised
Frequency Response Max
-
External Width
73mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188