Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.620 |
| 10+ | €39.480 |
| 20+ | €38.010 |
Price for:Each
Minimum: 1
Multiple: 1
€43.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No250FM
Order Code1701339
Product RangeFM
Product RangeFM
Fuse Current250A
Blow CharacteristicFast Acting
Fuse Size Metric38.1mm x 113mm
Fuse Size Imperial1.5" x 4.45"
Voltage Rating VDC500V
Voltage Rating VAC690V
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 250FM is a FM Series 250A 690VAC/500VDC fast acting High Speed Fuse with BS 88 style stud-mount, it features excellent cycling capability and DC performance, low arc voltage and low energy let-through (I2t), low watts loss. This is suitable for DC common bus, DC drives, power converters/rectifiers, reduced voltage starters.
- 48W Power loss
- Rated current rating range from 180A to 350A
- Low arc voltage and low energy let through
- Low power losses
Applications
Safety, Industrial
Technical Specifications
Product Range
FM
Blow Characteristic
Fast Acting
Fuse Size Imperial
1.5" x 4.45"
Voltage Rating VAC
690V
Fuse Current
250A
Fuse Size Metric
38.1mm x 113mm
Voltage Rating VDC
500V
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25