Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part No724504
Order Code3375822
Product RangeEclipse - Threaded Inserts
Also Known AsGTIN UPC EAN: 5013035033863
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.350 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€26.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE
Manufacturer Part No724504
Order Code3375822
Product RangeEclipse - Threaded Inserts
Also Known AsGTIN UPC EAN: 5013035033863
Fastener MaterialSteel
Thread Size - Metric4mm
Thread Size - Imperial-
Fastener PlatingZinc
Product RangeEclipse - Threaded Inserts
SVHCNo SVHC (17-Dec-2015)
Product Overview
Pack of 100 replacement nut inserts for use with ECLIPSE Model: 2745 Nut Setting Kit.
- Pack of 100 – Ensures an ample supply for multiple projects
- Compatible with Eclipse 2745 Nut Setting Kit – Seamless integration with existing tools
- Durable construction – Provides long-lasting, reliable threads
- Versatile application – Ideal for automotive, electronics, and sheet metal work
- Easy installation – Facilitates quick and efficient assembly
Technical Specifications
Fastener Material
Steel
Thread Size - Imperial
-
Product Range
Eclipse - Threaded Inserts
Thread Size - Metric
4mm
Fastener Plating
Zinc
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181639
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12