Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoA24L
Order Code4265222
Product RangeEclipse - Pop Rivets
Also Known AsGTIN UPC EAN: 5013035024557
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €7.140 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€7.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoA24L
Order Code4265222
Product RangeEclipse - Pop Rivets
Also Known AsGTIN UPC EAN: 5013035024557
External Diameter4mm
Grip Range Min-
Grip Range Max9mm
Overall Length-
External Depth-
Mounting Hole Dia-
Fastener MaterialAluminium
Product RangeEclipse - Pop Rivets
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Rivet Diameter: 4mm (5/32")
- Maximum Grip: 9mm
- Overall Length to Collar: 9mm
Technical Specifications
External Diameter
4mm
Grip Range Max
9mm
External Depth
-
Fastener Material
Aluminium
SVHC
No SVHC (17-Dec-2015)
Grip Range Min
-
Overall Length
-
Mounting Hole Dia
-
Product Range
Eclipse - Pop Rivets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206