Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoADJW10S
Order Code4224520
Product RangeEclipse - Adjustable Wrenches
Also Known AsGTIN UPC EAN: 5012095077893
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.830 |
Price for:Each
Minimum: 1
Multiple: 1
€9.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoADJW10S
Order Code4224520
Product RangeEclipse - Adjustable Wrenches
Also Known AsGTIN UPC EAN: 5012095077893
Length250mm
Jaw Opening Max38mm
Product RangeEclipse - Adjustable Wrenches
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Eclipse offers a choice of Adjustable Wrenches for a variety of applications, all manufactured to the highest standards and quality
- Can be used to tighten large nut and bolts
- Metric laser scale etched on to the jaw ensures fast setting of the tool
- Rust resistant lacquer extends the product life
- Features a ring spanner set in the handle
- Ideal for use in difficult to reach areas
- Manufactured from Chrome Vanadium steel
- Black Nickel plated finish
- Jaw Width: 38mm
Technical Specifications
Length
250mm
Product Range
Eclipse - Adjustable Wrenches
Jaw Opening Max
38mm
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54