Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoE20-4
Order Code3377071
Product RangeEclipse - G Clamps
Also Known AsGTIN UPC EAN: 5012095066026
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.990 |
Price for:Each
Minimum: 1
Multiple: 1
€10.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoE20-4
Order Code3377071
Product RangeEclipse - G Clamps
Also Known AsGTIN UPC EAN: 5012095066026
Throat Diameter-
Throat Capacity100mm
Clamp MaterialCast Iron
Product RangeEclipse - G Clamps
SVHCNo SVHC (17-Dec-2015)
Product Overview
A range of high quality G Clamps manufactured from ductile iron for heavy duty wood and metal working applications.
- Guaranteed unbreakable ductile iron frame can achieve a clamping force up to 450 - 1136 Kgf depending on the size
- Tommy bar will bend before the clamp becomes over stressed
- Twin start rolled acme thread applies pressure quickly and smoothly to the workpiece
- The steel swivel shoe applies an even pressure even on angled surfaces
- Ideal for medium to heavy duty wood and metal working applications
Technical Specifications
Throat Diameter
-
Clamp Material
Cast Iron
SVHC
No SVHC (17-Dec-2015)
Throat Capacity
100mm
Product Range
Eclipse - G Clamps
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.815