Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoECW1-1
Order Code4265093
Product RangeEclipse - Hose Clips
Also Known AsGTIN UPC EAN: 5012095622086
15 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.510 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€5.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoECW1-1
Order Code4265093
Product RangeEclipse - Hose Clips
Also Known AsGTIN UPC EAN: 5012095622086
Clip TypeHose Clamp
Clip Diameter35mm
Mounting Hole Dia-
Product RangeEclipse - Hose Clips
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Eclipse Wormdrive Hose Clips are toolbox essentials designed to secure a hose over a fitting by clamping the hose down to prevent leakage
- Mild Steel for medium corrosion resistance
- BS Kitemark quality assured
- Riveted housing for extra strength and a smooth contact with the hose
- Cold formed band thread for a smooth underside surface profile protects the hose from damage
- For general purpose use in automotive, agriculture, hardware/DIY, construction, gardening and many applications needing medium corrosion resistance
- High quality cold rolled steel with a zinc-plated surface treatment
- Fully serrated for extra flexibility when adjusting to fit the hose
- Corrosion resistance tested in salt spray <gt/>144 hours
- 7mm Slotted screw for ease of use
- Trivalent Chromate plating (Cr3) for ROHS compliance
- Range: 25mm - 35mm (1" - 1 3/8")
- BS Size: 35
- Recommended Torque: 5.1 Nm
- Maximum Torque: 6.8 Nm
Technical Specifications
Clip Type
Hose Clamp
Mounting Hole Dia
-
SVHC
No SVHC (17-Dec-2015)
Clip Diameter
35mm
Product Range
Eclipse - Hose Clips
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026