Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoESGPS-8
Order Code3378423
Also Known AsGTIN UPC EAN: 5012095067009
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €17.190 |
Price for:Each
Minimum: 1
Multiple: 1
€17.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoESGPS-8
Order Code3378423
Also Known AsGTIN UPC EAN: 5012095067009
Overall Length200mm
Cutting Capacity Max0.8mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Resharpenable General Purpose Snips with spring for easy cutting of sheet metal.
- Ideal for cutting sheet metal
- Precision hollow ground blades reduce friction for easy cutting action
- Spring handle for ease of use during repetitive cutting
- Induction hardened and tempered so they can easily be re-sharpened
- Spring loaded nut allows for easy adjustment to increase the working life
- High quality steel drop forged handles offer maximum strength
- Integrated stops prevent trapped fingers without compromising the jaw capacity
- Leather strap for safe storage
Technical Specifications
Overall Length
200mm
Product Range
-
Cutting Capacity Max
0.8mm
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28