Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.980 |
10+ | €1.640 |
100+ | €1.220 |
500+ | €1.010 |
1000+ | €0.922 |
2500+ | €0.834 |
Price for:Each
Minimum: 1
Multiple: 1
€1.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELKAY
Manufacturer Part NoCARD-KN5.5
Order Code4064564
Accessory TypeMarker Strip
For Use WithElmex 4mm Screw Clamp Terminal Blocks
LegendBlank (No Legend)
Pitch Spacing5.5mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Accessory Type
Marker Strip
Legend
Blank (No Legend)
Product Range
-
For Use With
Elmex 4mm Screw Clamp Terminal Blocks
Pitch Spacing
5.5mm
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001