Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €81.900 |
Price for:Each
Minimum: 1
Multiple: 1
€81.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part No016100J
Order Code4246935
Output Power150W
For Use WithERSA i-TOOL & i-TOOL NANO MK2 Soldering Irons
Length-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Heating element for use with ERSA i-TOOL and i-TOOL NANO MK2 soldering irons.
- 150W output power
Technical Specifications
Output Power
150W
Length
-
SVHC
No SVHC (25-Jun-2025)
For Use With
ERSA i-TOOL & i-TOOL NANO MK2 Soldering Irons
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85168080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01