Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.079 |
10+ | €0.030 |
25+ | €0.029 |
50+ | €0.027 |
100+ | €0.026 |
1000+ | €0.025 |
Price for:Each
Minimum: 1
Multiple: 1
€0.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No010440P037
Order Code4691580
Thread Size - Imperial4-40 UNC
Thread Size - Metric-
Screw Length9.5mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head StylePan Head Slotted
Product Range-
Technical Specifications
Thread Size - Imperial
4-40 UNC
Screw Length
9.5mm
Screw Head Style
Pan Head Slotted
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
-
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000078