Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.079 |
10+ | €0.038 |
25+ | €0.034 |
50+ | €0.032 |
100+ | €0.030 |
250+ | €0.027 |
500+ | €0.026 |
1000+ | €0.024 |
Price for:Each
Minimum: 1
Multiple: 1
€0.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No16FW006062
Order Code4684117
Internal Diameter3.6mm
External Diameter7.9mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - Metric-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Internal Diameter
3.6mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
External Diameter
7.9mm
Thread Size - Metric
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072
Product traceability