Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.110 |
10+ | €0.070 |
25+ | €0.067 |
50+ | €0.063 |
100+ | €0.060 |
250+ | €0.058 |
500+ | €0.056 |
1000+ | €0.052 |
Price for:Each
Minimum: 1
Multiple: 1
€0.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No50M020040G004
Order Code4684124
Thread Size - Imperial-
Thread Size - MetricM2
Screw Length4mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head StyleFillister Head Phillips
Product Range-
Technical Specifications
Thread Size - Imperial
-
Screw Length
4mm
Screw Head Style
Fillister Head Phillips
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
M2
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
Product traceability