Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoGU10LH
Order Code3375175
Also Known AsGTIN UPC EAN: 5013845018623
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.950 |
3+ | €1.790 |
Price for:Each
Minimum: 1
Multiple: 1
€1.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETERNA
Manufacturer Part NoGU10LH
Order Code3375175
Also Known AsGTIN UPC EAN: 5013845018623
For Use WithGU10 Lamps
Lamp Socket Size-
Accessory TypeGU10 Lamp Holder
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 190mm of cable supplied
- Dimensions (HxW): 23x32mm
Technical Specifications
For Use With
GU10 Lamps
Accessory Type
GU10 Lamp Holder
Lamp Socket Size
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03