Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €47.690 |
| 3+ | €45.420 |
| 5+ | €44.020 |
| 10+ | €40.870 |
Price for:Each
Minimum: 1
Multiple: 1
€47.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPA
Manufacturer Part NoRM1BS542
Order Code3762271
Approvals / Standards-
IP RatingIP65
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 22.5mm Push button with twist release
Technical Specifications
Approvals / Standards
-
Product Range
-
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.396