Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.714 |
50+ | €0.605 |
250+ | €0.568 |
500+ | €0.535 |
1000+ | €0.501 |
2000+ | €0.464 |
Price for:Each
Minimum: 5
Multiple: 5
€3.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoE18/4/10/R-3C90
Order Code3056004
Core TypePlanar E
Core SizeE18
Core Material Grade3C90
For Use With-
Effective Magnetic Path Length20.3mm
Ae Effective Cross Section Area39.5mm²
Inductance Factor Al3.68µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
Planar E
Core Material Grade
3C90
Effective Magnetic Path Length
20.3mm
Inductance Factor Al
3.68µH
SVHC
No SVHC (17-Jan-2023)
Core Size
E18
For Use With
-
Ae Effective Cross Section Area
39.5mm²
Product Range
-
Alternatives for E18/4/10/R-3C90
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability