Print Page
Image is for illustrative purposes only. Please refer to product description.
8.974 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.050 |
50+ | €0.729 |
100+ | €0.684 |
250+ | €0.664 |
500+ | €0.644 |
1000+ | €0.604 |
Price for:Each
Minimum: 1
Multiple: 1
€1.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoE18/4/10/R-3F3
Order Code926498
Core TypePlanar E
Core SizeE18
Core Material Grade3F3
For Use With-
Effective Magnetic Path Length20.3mm
Ae Effective Cross Section Area39.5mm²
Inductance Factor Al3.1µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The E18/4/10/R-3F3 is an E-type Transformer Planar Core with 3F3 material grade. The core for use with E18/4/10/R. Core halves for use in combination with a slotted plate.
- 3100 ±25% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
Planar E
Core Material Grade
3F3
Effective Magnetic Path Length
20.3mm
Inductance Factor Al
3.1µH
SVHC
No SVHC (17-Jan-2023)
Core Size
E18
For Use With
-
Ae Effective Cross Section Area
39.5mm²
Product Range
-
Alternatives for E18/4/10/R-3F3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability