Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIT FOR THE JOB
Manufacturer Part NoFFJASP10C
Order Code3378606
Product RangeFit For The Job - Sand Paper
Also Known AsGTIN UPC EAN: 5019200058624
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.500 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€2.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIT FOR THE JOB
Manufacturer Part NoFFJASP10C
Order Code3378606
Product RangeFit For The Job - Sand Paper
Also Known AsGTIN UPC EAN: 5019200058624
Abrasive TypeSheet
Abrasive ColourTan
Abrasive GradeCoarse
Length280mm
Width230mm
Product RangeFit For The Job - Sand Paper
SVHCTo Be Advised
Product Overview
- Suitable for general purpose sanding and paint preparation
- Dimensions (WxL): 230mm x 280mm
Technical Specifications
Abrasive Type
Sheet
Abrasive Grade
Coarse
Width
230mm
SVHC
To Be Advised
Abrasive Colour
Tan
Length
280mm
Product Range
Fit For The Job - Sand Paper
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34