Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €464.960 |
Price for:Each
Minimum: 1
Multiple: 1
€464.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGATEWORKS
Manufacturer Part NoGW11047-2
Order Code4352482
Silicon ManufacturerNXP
No. of Bits64bit
Silicon Family Namei.MX8M Mini
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53
Silicon Core Number-
Kit ContentsSBC GW7101-01, U-Boot Bootloader, Ubuntu Linux Board Support Package, Cables, Pwr Supply, JTAG Prog
Product Range-
SVHCTo Be Advised
Product Overview
GW11047-2 is a GW7101-01 member of the Gateworks 7th generation Venice family of rugged and industrial single board computer development kit. It features real time clock with battery backup, voltage and temperature monitor, serial configuration EEPROM, programmable watchdog timer.
- i.MX8M mini quad core CPU at 1.6GHz
- 4GByte DDR4-2133 DRAM
- 64GBytes eMMC flash
- GPS: u-blox ZOE-M8 (optional GPS is available)
- 8 to 60VDC input voltage range and reverse voltage protection
- Single GbE Ethernet port supporting passive PoE
- Nano SIM slot, digital I/O & analogue port, I2C & SPI port, TTL serial port, USB 2.0 type C port
- Digital 3-axis accelerometer/magnetometer MEMS
- Rugged & industrial high quality embedded design
- Operating temperature range from -40℃ to +85℃ and 1 year warranty
Contents
Single board computer, U-Boot bootloader, Ubuntu Linux board support package, Interface cables as appropriate for the SBC, Power supply, JTAG programmer to update firmware and provide serial console access.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX8M Mini
Core Sub-Architecture
Cortex-A53
Kit Contents
SBC GW7101-01, U-Boot Bootloader, Ubuntu Linux Board Support Package, Cables, Pwr Supply, JTAG Prog
SVHC
To Be Advised
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3