Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €531.070 |
Price for:Each
Minimum: 1
Multiple: 1
€531.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGATEWORKS
Manufacturer Part NoGW11048-2
Order Code4352483
Silicon ManufacturerNXP
No. of Bits64bit
Silicon Family Namei.MX8M Mini
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53
Silicon Core Number-
Kit ContentsSBC GW7201-01, U-Boot Bootloader, Ubuntu Linux Board Support Package, Cables, Pwr Supply, JTAG Prog
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX8M Mini
Core Sub-Architecture
Cortex-A53
Kit Contents
SBC GW7201-01, U-Boot Bootloader, Ubuntu Linux Board Support Package, Cables, Pwr Supply, JTAG Prog
SVHC
To Be Advised
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3