Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00124160
Order Code3410186
Also Known AsGTIN UPC EAN: 4047443305657
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.180 |
Price for:Each
Minimum: 1
Multiple: 1
€15.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMA
Manufacturer Part No00124160
Order Code3410186
Also Known AsGTIN UPC EAN: 4047443305657
Flash Memory Card TypeMicroSD Card, UHS-1, Class 10
Memory Capacity128GB
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Hama MicroSD cards provide a reliable storage solution for smartphones and tablets. The card comes with an adaptor for full size SD applications.
- Ideal for HD video and 3D video recording
- Max data transfer rate 80MB/s
- Adaptor for SD card format included
- Complies with SD 3.01 specifications
Contents
Micro SD card, SD card adaptor
Technical Specifications
Flash Memory Card Type
MicroSD Card, UHS-1, Class 10
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
Memory Capacity
128GB
Operating Temperature Min
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012