Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.870 |
| 5+ | €7.370 |
Price for:Each
Minimum: 1
Multiple: 1
€7.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMA
Manufacturer Part No091092
Order Code3531328
Also Known AsGTIN UPC EAN: 4007249910929
Accessory Type-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- High speed USB 2.0 SD card reader
- Supports SD/ SDHC/ MMC/ MMC+/ microSD/ microSDHC and miniSD/ miniSDHC (adaptor required)
- Retail packed
- Supports Win 2000/ XP/ Vista/ 7 and Mac OS 10 or later
- Dimensions (HxWxD): 10 x 27 x 72mm
Contents
Card reader and software.
Technical Specifications
Accessory Type
-
SVHC
No SVHC (15-Jan-2018)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066