Print Page
537 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.040 |
| 5+ | €43.160 |
| 10+ | €42.280 |
| 20+ | €41.400 |
Price for:Each
Minimum: 1
Multiple: 1
€44.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1TL1-7
Order Code1653436
Product RangeTL Series
Switch Operation(On)-Off-(On)
Contact ConfigurationSP3T
IlluminationNon Illuminated
Product RangeTL Series
Switch MountingPanel Mount
Contact Current Max10A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom250V
Product Overview
The 1TL1-7 is a 1-pole Toggle Switch has high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.
- SP3T Contact configuration
- Qualified to MIL-DTL-3950
- Environment-proof sealing
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
Applications
Industrial, Aerospace, Defence, Military, Test & Measurement, Medical, Automation & Process Control
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
250V
Contact Configuration
SP3T
Product Range
TL Series
Contact Current Max
10A
Switch Terminals
Screw
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032409