Print Page
Image is for illustrative purposes only. Please refer to product description.
102 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.440 | 
| 5+ | €1.190 | 
Price for:Each
Minimum: 1
Multiple: 1
€1.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Polyamide watertight cable gland which is easy to assemble and offer a wide clamping range.
- IP68 protection
 - Neoprene seal
 - VDE to DIN 0619, UL, SEV approved
 - Colour: Grey (RAL 7001)
 - Supplied complete with locknut
 
Technical Specifications
Thread Size
PG13.5
Cable Diameter Max
12mm
Gland Colour
Grey
Product Range
-
Cable Diameter Min
6mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015