Print Page
Product Information
ManufacturerHYLEC
Manufacturer Part NoDE02S-A-GG-2
Order Code3390921
Product RangeDE0
Enclosure MaterialABS
No. of Switch Holes2Holes
Cutout Diameter20mm
Cover / Base ColourGrey
External Height - Metric80mm
External Width - Metric106mm
External Depth - Metric78mm
IP RatingIP67
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial-
External Depth - Imperial-
Product RangeDE0
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
ABS
Cutout Diameter
20mm
External Height - Metric
80mm
External Depth - Metric
78mm
NEMA Rating
-
External Width - Imperial
-
Product Range
DE0
No. of Switch Holes
2Holes
Cover / Base Colour
Grey
External Width - Metric
106mm
IP Rating
IP67
External Height - Imperial
3.15"
External Depth - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175