Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No45-425-341
Order Code3378752
Also Known AsGTIN UPC EAN: 0783250236176
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.460 |
Price for:Each
Minimum: 1
Multiple: 1
€45.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-425-341
Order Code3378752
Also Known AsGTIN UPC EAN: 0783250236176
Stripping Capacity AWG-
Stripping Capacity Metric0.5mm² to 4mm²
For Use WithCable
Product Range-
SVHCTo Be Advised
Product Overview
The Reflex™ T® strippers are professional quality strippers for use with AWG stranded wire. The blades are precision ground to provide clean, accurate stripping every time. The tool can be used for stripping and cutting.
Technical Specifications
Stripping Capacity AWG
-
For Use With
Cable
SVHC
To Be Advised
Stripping Capacity Metric
0.5mm² to 4mm²
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145