Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoGT3A-1AF20
Order Code1530551
Product RangeGT3A Series
Your Part Number
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €94.460 |
| 5+ | €92.090 |
| 10+ | €89.730 |
| 25+ | €85.020 |
| 50+ | €80.290 |
| 100+ | €75.570 |
| 250+ | €70.850 |
Price for:Each
Minimum: 1
Multiple: 1
€94.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoGT3A-1AF20
Order Code1530551
Product RangeGT3A Series
Product RangeGT3A Series
Timer FunctionsMultifunction
No. of Timing Ranges16Ranges
Time Min0.1s
Time Max180h
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom3A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
Technical Specifications
Product Range
GT3A Series
No. of Timing Ranges
16Ranges
Time Max
180h
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
1 Changeover Relay
Current Rating Nom
3A
Panel Cutout Height
45mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084596