Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP35R12N2T7B67BPSA1
Order Code4707487
Product RangeEconoPIM 2 Series
23 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €85.880 |
| 5+ | €78.820 |
| 10+ | €71.760 |
| 50+ | €70.320 |
Price for:Each
Minimum: 1
Multiple: 1
€85.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP35R12N2T7B67BPSA1
Order Code4707487
Product RangeEconoPIM 2 Series
IGBT ConfigurationPIM
Continuous Collector Current35A
Collector Emitter Saturation Voltage1.6V
Power Dissipation-
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationSolder Pin
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 7 [Trench]
Transistor MountingPanel
Product RangeEconoPIM 2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
PIM
Collector Emitter Saturation Voltage
1.6V
Operating Temperature Max
150°C
IGBT Termination
Solder Pin
IGBT Technology
IGBT 7 [Trench]
Product Range
EconoPIM 2 Series
Continuous Collector Current
35A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability