Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINCFA64G-550/540
Order Code3410193
Also Known AsGTIN UPC EAN: 5055288436503
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €69.750 |
Price for:Each
Minimum: 1
Multiple: 1
€69.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINCFA64G-550/540
Order Code3410193
Also Known AsGTIN UPC EAN: 5055288436503
Flash Memory Card TypeCFast 2.0 Card
Memory Capacity64GB
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
- Ultra fast, professional-grade memory card with next generation performance
- Designed for the latest DSLR and video cameras to capture RAW images and 4K video
- Featuring write speeds up to 540MB/s and read speeds up to 550MB/s
- Durable construction for high reliability and shock resistance
- High speed SATA 3 interface for higher performance
- Built-in low power sleep mode to preserve battery life when not in use
- CFast 2.0 with 7+17-pin interface
Contents
Memory card only
Notes
Note: CFast 2.0 cards are not compatible with cameras and devices that use CompactFlash memory
Technical Specifications
Flash Memory Card Type
CFast 2.0 Card
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Memory Capacity
64GB
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023