Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINFD128GBPULSEGR
Order Code3410023
Product RangeIntegral Pulse
Also Known AsGTIN UPC EAN: 5055288436077
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.060 |
5+ | €10.250 |
Price for:Each
Minimum: 1
Multiple: 1
€11.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINFD128GBPULSEGR
Order Code3410023
Product RangeIntegral Pulse
Also Known AsGTIN UPC EAN: 5055288436077
Memory Capacity128GB
USB SpecificationUSB 2.0
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product RangeIntegral Pulse
SVHCTo Be Advised
Product Overview
Stylish black casing with capless design and bright fluorescent green section that is revealed when the drive is closed.
- High speed USB 2.0 interface
- Supports Win XP/Vista/7/8/10 and Mac OS
- Dimensions (HxWxD): 9x20x53mm
- 2 Year manufacturer warranty
Contents
Flash drive only
Technical Specifications
Memory Capacity
128GB
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
To Be Advised
USB Specification
USB 2.0
Operating Temperature Min
-
Product Range
Integral Pulse
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021